- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 13611101
13611101
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Tie Polyvinyl Chloride Brown Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Tie Polyvinyl Chloride Brown Reel
Search Keywords: 13611101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:13611101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:BROWN
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0177
7,500
$0.0172
25,000
$0.0168
50,000
$0.0166
100,000
$0.0164
150,000
$0.0163
250,000
$0.0162
500,000 +
$0.0160
Click for Quote
Log in
to unlock special pricing