- Home ›
- All Products›
- 134865-000
134865-000
TE Connectivity / Raychem Brand
D-500-0456-2-613-079
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0456-2-613-079
Product Highlights:
- In-Line Microcoupler
- Without Eyelet Boot
- Without Internal Terminator but with Reverse Bus
- 2 Stubs
- Cable Type = 10613 (Double Optimized Shield Cable)
Search Keywords: 134865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:134865-000
-
Alias/AKA:D-500-0456-2-613-079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Number of Stubs:2
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
85 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
2
$1,281.66
3
$904.70
5
$572.98
6 +
$561.52
Click for Quote
Log in
to unlock special pricing