- Home ›
- All Products›
- 1340650001
1340650001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-SCE-1K-1-2.0-S1-9
Search Keywords: 1340650001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1340650001
-
Alias/AKA:TMS-SCE-1K-1-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Recovered Inside Diameter (Max):.333 in, 8.4 mm
-
Product Length:1 in, 25.4 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,960
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$7.81
100
$7.79
250
$7.77
500
$7.75
1,000
$4.10
1,500
$2.89
2,000 +
$2.83
Click for Quote
Log in
to unlock special pricing