- Home ›
- All Products›
- 134045-000
134045-000
TE Connectivity / Raychem Brand
222D232-25-G02-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D232-25-G02-0
Search Keywords: 134045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:134045-000
-
Alias/AKA:222D232-25-G02-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3911902500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:No
-
Lipped:Yes
-
Flammability:Flame-Retardant
-
Molded Part Shape Code:222D
-
Material:Fluid Resistant Modified Elastomer
-
Material Code:25
-
Molded Part Shape:90°
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$55.15
50
$33.94
75
$26.87
100 +
$26.33
Click for Quote
Log in
to unlock special pricing