- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 133841-000
133841-000
TE Connectivity / Raychem Brand
Heat Shrink Breakout Boot ST Elastomer Black Dual
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Breakout Boot ST Elastomer Black Dual
Search Keywords: 133841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:133841-000
-
Alias/AKA:403A123-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Breakout Boot
-
Body Material:Elastomer
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Color:Black
-
Inside Diameter After Shrinking:19.8 mm
-
Inside Diameter Before Shrinking:31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$142.73
50
$75.56
75
$53.17
100 +
$52.11
Click for Quote
Log in
to unlock special pricing