- Home ›
- All Products›
- 1335390001
1335390001
TE Connectivity / Raychem Brand
ES-CAP-NO.3-B8-X-50MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.3-B8-X-50MM
Search Keywords: 1335390001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1335390001
-
Alias/AKA:ES-CAP-NO.3-B8-X-50MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Flammability:Flame-Retardant
-
CSA Certified:No
-
UL Rating:Recognized
-
Government Qualified:No
-
Cable Diameter Range:10.9 mm
-
Color:Clear
-
Adhesive Pre-Coat:Yes
-
Material:Crosslinked Polyolefin
-
Sealant:Anti-Flux
-
Shrink Ratio:4:1
-
End Cap Wall Type:Dual
-
Modification:B8
-
Wall Thickness:Thin
-
Marked:No.3
-
Lining Type:Adhesive
-
Operating Temperature Range:-40 – 105 °C
-
Emission Free:No
-
Pliancy:Semi-Rigid
-
Expanded Inside Diameter (Min):.427 in, 10.85 mm
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Resistance Properties:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Fluid Resistance:Automatic Transmission Fluid , Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Lubricating Oil , Power Steering Fluid , Water
-
Length:1.97 in, 50 mm
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.4810
2,000
$0.3608
3,000
$0.3367
4,000 +
$0.3300
Click for Quote
Log in
to unlock special pricing