- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1330-0619-T200
TE Connectivity / Raychem Brand
1330-0619-T200
1330-0619-T200
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
1330-0619-T200
Search Keywords: 13300619T200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1330-0619-T200
-
Alias/AKA:C49013-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612109030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible Printers:See Matrix
-
Ribbon Type:Thermal Transfer
-
Ink Type:Resin
-
Ribbon Width:4.33 in
-
Ribbon Configuration:Ink Side Out (Reverse Wound)
-
Ribbon Color:Black
-
Ribbon Length:74 m
Product Guides
+
Frequently Asked Questions
Is 1330-0619-T200 RoHS compliant?
Yes, 1330-0619-T200 is RoHS compliant.
What is the lead time for 1330-0619-T200?
The standard lead time for 1330-0619-T200 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$83.64
7
$71.69
11
$63.87
14 +
$62.60
Click for Quote
Log in
to unlock special pricing