- Home ›
- All Products›
- 1327714001
1327714001
TE Connectivity / Raychem Brand
CGPT-4.8/2.4-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-4.8/2.4-45-SP
Search Keywords: 1327714001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1327714001
-
Alias/AKA:CGPT-4.8/2.4-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow/Green
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Applicable Region:Asia , EMEA
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
975
$3.45
1,950
$1.83
2,925
$1.28
3,900 +
$1.26
Click for Quote
Log in
to unlock special pricing