- Home ›
- All Products›
- 1320394001
1320394001
TE Connectivity / Raychem Brand
The 1320394001 is a general-purpose, flame-retardant, heat-shrinkable polyolefin tubing designed for electrical insulation and ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1320394001 is a general-purpose, flame-retardant, heat-shrinkable polyolefin tubing designed for electrical insulation and mechanical protection.
Search Keywords: 1320394001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1320394001
-
Alias/AKA:CGPT-9/3-6-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
150 -
California Prop 65
-
Packaging Method:Box
-
Shrink Ratio:3:1
-
Product Source:Czech Republic
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Operating Temperature Range:-40 – 135 °C
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Blue
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 7/10/26
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
750
Order Increment:
150
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
300
$1.86
600
$1.80
750
$1.72
1,500
$1.71
2,250
$1.69
3,000 +
$1.67
Click for Quote
Log in
to unlock special pricing