- Home ›
- All Products›
- 131865-000
131865-000
TE Connectivity / Raychem Brand
MTCRP-JH1-F22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCRP-JH1-F22
Search Keywords: 131865000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:131865-000
-
Alias/AKA:MTCRP-JH1-F22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Connector Shell Size:25.4 [1.0]
-
Primary Product Material:Aluminum/Nickel Plated
-
Polarization Code:A/B
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$3,717.43
5
$2,278.42
8
$1,453.99
10 +
$1,424.91
Click for Quote
Log in
to unlock special pricing