- Home ›
- All Products›
- 131520-000
131520-000
TE Connectivity / Raychem Brand
ANSI Street Lighting Photocells - Thermal - 185 to 305 VAC Supply - 152.4 mm ( 6 in ) Lead Length.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ANSI Street Lighting Photocells - Thermal - 185 to 305 VAC Supply - 152.4 mm ( 6 in ) Lead Length.
Search Keywords: 131520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:131520-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,585
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$32.16
10
$32.08
30
$32.01
60
$19.70
90
$15.60
120 +
$15.28
Click for Quote
Log in
to unlock special pricing