- Home ›
- All Products›
- 131277-000
131277-000
TE Connectivity / Raychem Brand
562A022-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
562A022-3/86-0
Search Keywords: 131277000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:131277-000
-
Alias/AKA:562A022-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Number of Branches/Legs:5
-
Material:Semi-Rigid Modified Polyolefin
-
Size Code:022
-
Material Code:3
-
Adhesive Code:86
-
Government Qualified:No
-
Molded Part Shape:Y Shape
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:562A
-
Adhesive Options:/86 Precoat
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 2):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Leg 4):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Leg 3):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Leg 1):.21 – .37 in, 5.3 – 9.4 mm
-
Inside Diameter Range (Body):.38 – .76 in, 9.7 – 19.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$106.35
50
$56.30
75
$39.62
100 +
$38.83
Click for Quote
Log in
to unlock special pricing