- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131215-000
131215-000
TE Connectivity / Raychem Brand
222D221-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D221-25/86-0
Search Keywords: 131215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:131215-000
-
Alias/AKA:222D221-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Wire/Cable Outside Diameter:.3 in , .31 in , .35 in , .39 in , .43 in , .433 in , .47 in , .55 in , 10 mm , 11 mm
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Cable Diameter Range:7.4 – 17 in, 7.4 – 16 mm
-
Lipped:Yes
-
Material:Fluid Resistant Modified Elastomer
-
Entry Size (Braided or Magneform Adapter):9
-
Molded Part Shape Code:222
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Formcode des Formteils:222
-
Entry Size (Spin Coupling Adapter):6 – 7
-
Entry Size (Solid or Fixed Adapter):4
-
Material Code:25
-
Molded Part Type:Molded Boot
-
Molded Part Shape:90 °
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Material Systems Code:25
-
Entry Size (Tinel-Lock Adapter):8
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
32
$46.03
63
$28.78
94
$22.90
125 +
$22.45
Click for Quote
Log in
to unlock special pricing