- Home ›
- All Products›
- 1310963001
1310963001
TE Connectivity / Raychem Brand
ACW0219-0.50-0(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-0.50-0(NS)
Search Keywords: 1310963001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1310963001
-
Alias/AKA:ACW0219-0.50-0(NS)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000 m
-
Packaging Method:Spool
-
Wire Color (Base):Black
-
Wire Size:.5 mm²
-
Operating Temperature Range:-40 – 150 °C
-
Outside Cable Diameter:.059 in, 1.5 mm
-
Conductor Material:Bare Copper
-
Voltage Rating:50 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10,000
$0.3563
20,000
$0.3492
30,000 +
$0.3422
Click for Quote
Log in
to unlock special pricing