- Home ›
- All Products›
- 130599P045
130599P045
TE Connectivity / Raychem Brand
ES2000-NO.4-B7-0-38MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.4-B7-0-38MM
Search Keywords: 130599P045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:130599P045
-
Alias/AKA:ES2000-NO.4-B7-0-38MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Shrink Ratio:4:1
-
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Product Source:US
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):.7 in, 17.78 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Recovered Wall Thickness (Nominal):.095 in, 2.41 mm
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Immersion Protection , Moisture
-
Product Length:1.496 in, 38 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$1.2818
5,000
$0.6786
7,500
$0.4775
10,000 +
$0.4680
Click for Quote
Log in
to unlock special pricing