- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 130599P009
130599P009
TE Connectivity / Raychem Brand
ES2000-NO.4-B7-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.4-B7-0-30MM
Search Keywords: 130599P009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:130599P009
-
Alias/AKA:ES2000-NO.4-B7-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Shrink Temperature (Min):110 °C
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Product Family:ES2000
-
Cut Length:1.181 in, 30 mm
-
Recovered Wall Thickness (Tolerance):.095 in, 2.41 mm
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Packaging Method:Piece
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-40 – 130 °C
-
Wall Type:Dual
-
Flexibility:Semi-Rigid
-
Color:Black
-
Recovered Wall Thickness (Nominal):.095 in, 2.41 mm
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):.7 in, 17.78 mm
-
Recovery Temperature:135 °C
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Flammability:Flame-Retardant
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3,750
$1.0119
7,500
$0.5357
11,250
$0.3770
15,000 +
$0.3695
Click for Quote
Log in
to unlock special pricing