Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

130446-000

TR14CI-TINEL-LOCK-RING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TR14CI-TINEL-LOCK-RING
Search Keywords: 130446000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 130446-000
Alias/AKA: TR14CI-TINEL-LOCK-RING
Unit of Measure: Per Each
RoHS: Yes
HTS: 7508905000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Angular Function: 180 °
Coupling: Spin
Entry Size: 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 130446-000 RoHS compliant?
Yes, 130446-000 is RoHS compliant.
What is the lead time for 130446-000?
The standard lead time for 130446-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$102.43
9
$102.17
17
$66.58
25
$53.76
33 +
$52.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!