- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 129948-000
129948-000
TE Connectivity / Raychem Brand
10603-2-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10603-2-0
Product Highlights:
- Thermorad O Cable Jacket Material
- Fuel and Oil Resistant Application
- Wire Size (AWG/CM) = 2 AWG
- 665 Strands x 30 AWG
- Outside Diameter = 11.84 mm
Search Keywords: 129948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:129948-000
-
Alias/AKA:10603-2-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328 Feet
Can Ship immediately
MOQ for In Stock Qty:
3 Feet
MOQ for out of Stock Qty:
3 Feet
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
3
$49.01
25
$48.89
50
$48.77
125
$48.65
250
$25.67
375
$17.66
500 +
$17.31
Click for Quote
Log in
to unlock special pricing