- Home ›
- All Products›
- 129796-000
129796-000
TE Connectivity / Raychem Brand
22759/33-24-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-24-3
Search Keywords: 129796000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:129796-000
-
Alias/AKA:22759/33-24-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Wire Source:United States
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Cable
-
Cable Insulation Thickness:.13 mm
-
Wire Diameter:.037 in, .94 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Conductor Diameter:.024 in, .61 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):Orange
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$2.592
5,000
$1.368
7,500
$0.941
10,000 +
$0.922
Click for Quote
Log in
to unlock special pricing