- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 129738-000
129738-000
TE Connectivity / Raychem Brand
55A4131-24-9/93/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A4131-24-9/93/96-9
Search Keywords: 129738000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:129738-000
-
Alias/AKA:55A4131-24-9/93/96-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,900 Feet
Can Ship immediately
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
18 Weeks
can ship
9/8/26