- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 129481-000
129481-000
TE Connectivity / Raychem Brand
208M710-19B08
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
208M710-19B08
Search Keywords: 129481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:129481-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Magneform Ring
-
Material:Aluminum
-
Style:Shielded Boot
-
Adapter Entry Size:08
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$41.437
2
$37.670
9
$36.970
17
$36.280
34
$35.580
39
$34.890
50
$27.140
100 +
$23.250
Click for Quote
Log in
to unlock special pricing
Older Equivalent