- Home ›
- All Products›
- 129323P002
129323P002
TE Connectivity / Raychem Brand
VERSAFIT-3/16-0-0.5IN-ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VERSAFIT-3/16-0-0.5IN-ST
Search Keywords: 129323P002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:129323P002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125000 -
California Prop 65
-
Flexibility:Very Flexible
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):70 °C
-
Packaging Method:Piece
-
Recovery Temperature:90 °C
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Recovered Wall Thickness (Nominal):.02 in, .51 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Product Length:.5 in, 12.7 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Expanded Inside Diameter (Min):.205 in, 5.21 mm
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks
can ship
9/28/26