- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 128469-000
128469-000
TE Connectivity / Raychem Brand
RBD-50-M-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RBD-50-M-03
Search Keywords: 128469000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128469-000
-
Alias/AKA:RBD-50-M-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$92.85
50
$49.16
75
$34.59
100 +
$33.90
Click for Quote
Log in
to unlock special pricing