- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 128453-000
128453-000
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve Shield Termination Polytetrafluorethylene Transparent Clear
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve Shield Termination Polytetrafluorethylene Transparent Clear
Search Keywords: 128453000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128453-000
-
Alias/AKA:B-023-00CS2684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Termination
-
Dimension:31 mm
-
Color:Transparent Clear
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
88
$65.11
175
$34.56
263
$23.72
350 +
$23.25
Click for Quote
Log in
to unlock special pricing