- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 128196-000
128196-000
TE Connectivity / Raychem Brand
4 Position Terminal Block Plug, Female Sockets 0.200 (5.08mm) 180° Free Hanging"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Position Terminal Block Plug, Female Sockets 0.200 (5.08mm) 180° Free Hanging"
Search Keywords: 128196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128196-000
-
Alias/AKA:TMS-SCE-1/8-2.0-S1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Can Ship immediately
Minimum Order Quantity:
25
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$0.8505
250
$0.7957
500
$0.7792
1,000
$0.7627
2,500
$0.7409
5,000
$0.5446
7,500
$0.5316
10,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing