- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 128148-000
128148-000
TE Connectivity / Raychem Brand
The 128148-000 is a Raychem brand connector adapter designed to provide high-performance sealing and strain relief for wiring ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 128148-000 is a Raychem brand connector adapter designed to provide high-performance sealing and strain relief for wiring applications.
Search Keywords: 128148000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:128148-000
-
Alias/AKA:229M314-01W-ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum
-
Body Plating:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$699.01
13
$664.06
25
$364.50
38
$247.37
50 +
$242.43
Click for Quote
Log in
to unlock special pricing