- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 127815-000
127815-000
TE Connectivity / Raychem Brand
202D253-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-100/180-0
Search Keywords: 127815000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:127815-000
-
Alias/AKA:202D253-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Entry Size (Braided or Magneform Adapter):18
-
Material:Low Fire Hazard Material
-
Entry Size (Tinel-Lock Adapter):18
-
Material Code:100
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Wire/Cable Outside Diameter:.47 in , .55 in , .63 in , 12 mm , 14 mm , 16 mm
-
Formcode des Formteils:202
-
Power Cable Accessory:No
-
Cable Diameter Range:.409 – .909 in, 10.4 – 23.1 mm
-
Molded Part Shape:Straight
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Lipped:Yes
-
Entry Size (Spin Coupling Adapter):16 – 20
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Adhesive Options:/180 Precoat, -80 – 80°C (-112 – 176°F)
-
Flammability:Low Fire Hazard
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Material Systems Code:100
-
Government Qualified:No
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
32
$103.79
63
$55.82
94
$39.49
125 +
$38.70
Click for Quote
Log in
to unlock special pricing