Image is representational - see mfr. specs

MTC50-YB1-016

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MTC50-YB1-016
Search Keywords: 127315000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    127315-000
  • Alias/AKA:
    MTC50-YB1-016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    1.5 A
  • Connector Mounting Type:
    Panel Mount
  • Contact Type:
    Socket
  • Sealable:
    Yes
  • Number of Positions:
    20
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Wire Size:
    24 AWG, 26 AWG, .25 – .14 mm²
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
  • Polarization Code:
    B
  • Rectangular Connector Insert Type:
    Contact Insert
  • Compatible With Connector Shell Size:
    25.4 [1.0]
  • Primary Product Material:
    High Grade Polyarylene Thermoplastic
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks can ship 3/9/27
Backorder
Price (USD)
Qty
Unit Price
3
$1,058.48
5
$672.44
8
$443.63
10 +
$434.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!