- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 126563-000
TE Connectivity / Raychem Brand
126563-000
B-106-8401
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
B-106-8401
Product Highlights:
- Bullet Terminal - Female
- Insulation Support
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Color = Red
Search Keywords: 126563000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:126563-000
-
Alias/AKA:B-106-8401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bullet Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 126563-000 RoHS compliant?
Yes, 126563-000 is RoHS compliant.
What is the lead time for 126563-000?
The standard lead time for 126563-000 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Minimum Order Quantity:
25
40 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
25
$1.383
100
$1.237
250
$1.209
500
$1.192
1,000
$1.159
3,000
$1.145
5,000
$0.839
8,000 +
$0.828
Click for Quote
Log in
to unlock special pricing