- Home ›
- All Products›
- 126528-000
126528-000
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 126528000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:126528-000
-
Alias/AKA:229M122-01W16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:16
-
Backshell Material:Nickel Aluminum Bronze
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Sealable:Yes
-
Connector Shell Size:22
-
TE Adapter Code:79
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Angle:Straight
-
Cable Diameter Range:5 – 8 in, 127 – 203 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
13
$1,220.91
25
$648.53
38
$435.64
50 +
$426.93
Click for Quote
Log in
to unlock special pricing