- Home ›
- All Products›
- 126312-000
126312-000
TE Connectivity / Raychem Brand
S02-04-W1-24-9-100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S02-04-W1-24-9-100
Search Keywords: 126312000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:126312-000
-
Alias/AKA:S02-04-W1-24-9-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Indicator:Yes
-
Lead Stranding:Stranded
-
Lead Color:White
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Silver
-
Temperature Indicator Type:Thermochromic
-
Resistance Properties:Immersion Protection
-
Government Qualified:Yes
-
Pre-Installed Lead Type:55A0111
-
Expanded Inside Diameter (Min):.235 in, 5.97 mm
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Pre-Installed Lead Wire Size:20 AWG, 1216 CMA, .61 mm²
-
Dielectric Outside Diameter (Max):.07 in, 1.8 mm
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Product Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
31 Weeks
can ship
1/11/27