- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 125867-000
125867-000
TE Connectivity / Raychem Brand
55FB1521-16-7L/7L6-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55FB1521-16-7L/7L6-0
Search Keywords: 125867000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:125867-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:16 AWG, 1.31 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 55F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
5 Feet
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$36.19
50
$36.10
100
$36.01
250
$35.92
500
$18.96
750
$13.04
1,000 +
$12.78
Click for Quote
Log in
to unlock special pricing