- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 12550000
12550000
TE Connectivity / Raychem Brand
Cable Markers Pre-Marked Push On Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Push On Box
Product Highlights:
- Z Series
- Wand
- Marker Size = 15
Search Keywords: 12550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:12550000
-
Alias/AKA:008970-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:6.3 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$70.23
10
$52.68
15
$49.16
20 +
$48.18
Click for Quote
Log in
to unlock special pricing