- Home ›
- All Products›
- 125305-000
TE Connectivity / Raychem Brand
125305-000
55A4831-16-MST3-9CS2275
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A4831-16-MST3-9CS2275
Search Keywords: 125305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:125305-000
-
Alias/AKA:55A4831-16-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Frequently Asked Questions
Is 125305-000 RoHS compliant?
Yes, 125305-000 is RoHS compliant.
What is the lead time for 125305-000?
The standard lead time for 125305-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$11.32
500
$5.99
750
$4.22
1,000 +
$4.13
Click for Quote
Log in
to unlock special pricing