- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 124481-000
124481-000
TE Connectivity / Raychem Brand
FLTWC0311-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-22-9
Search Keywords: 124481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:124481-000
-
Alias/AKA:FLTWC0311-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.24 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 135 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25,000
$0.4518
50,000
$0.2307
75,000
$0.1571
100,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing