- Home ›
- All Products›
- 1243436001
1243436001
TE Connectivity / Raychem Brand
CGPT-R-19-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPT-R-19-0
Search Keywords: 1243436001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1243436001
-
Alias/AKA:CGPT-R-19-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:2:1
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Applicable Region:Asia , EMEA
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$22.74
30
$22.06
50
$19.39
100
$14.55
250
$14.16
500
$13.95
1,000 +
$13.62
Click for Quote
Log in
to unlock special pricing