- Home ›
- All Products›
- 123617-000
123617-000
TE Connectivity / Raychem Brand
7530A5314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7530A5314-9
Search Keywords: 123617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:123617-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Impedance:75 Ω
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$11.27
2,500
$5.75
3,750
$3.92
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing