- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 123421-000
TE Connectivity / Raychem Brand
123421-000
55A1122-20-9/96-9CS2275
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A1122-20-9/96-9CS2275
Search Keywords: 123421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:123421-000
-
Alias/AKA:55A1122-20-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Frequently Asked Questions
Is 123421-000 RoHS compliant?
Yes, 123421-000 is RoHS compliant.
What is the lead time for 123421-000?
The standard lead time for 123421-000 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,307
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
35 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
5
$8.56
100
$5.65
250
$5.30
500
$5.25
1,000
$5.20
1,500
$5.15
2,000 +
$5.10
Click for Quote
Log in
to unlock special pricing