- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 123339-000
123339-000
TE Connectivity / Raychem Brand
B-106-1402
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1402
Search Keywords: 123339000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:123339-000
-
Alias/AKA:B-106-1402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Dimension:33.02 x 7.87 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,953
can ship 11/2/26
Minimum Order Quantity:
50
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.675
250
$0.633
500
$0.617
1,000
$0.598
3,000
$0.581
5,000
$0.579
8,000
$0.578
15,000 +
$0.576
Click for Quote
Log in
to unlock special pricing