- Home ›
- All Products›
- 123242-000
123242-000
TE Connectivity / Raychem Brand
RMW-10/3-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RMW-10/3-1000/ADH-0
Search Keywords: 123242000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:123242-000
-
Alias/AKA:RMW-10/3-1000/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 110 °C
-
Shrink Ratio:3:1
-
Recovery Temperature:125 °C
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Wall Thickness (Tolerance):.049 in, 1.25 mm
-
Product Source:Americas , Asia Pacific , Europe
-
Expanded Inside Diameter (Min):.394 in, 10 mm
-
Packaging Method:Bag & Box
-
Resistance Properties:Moisture
-
Product Length:39.37 in, 1000 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$14.87
25
$13.48
50
$11.80
100
$11.30
250
$9.71
500
$9.45
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing