- Home ›
- All Products›
- 1230193001
TE Connectivity / Raychem Brand
1230193001
99M0111-20-1
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
99M0111-20-1
Search Keywords: 1230193001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1230193001
-
Alias/AKA:99M0111-20-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:32 AWG
-
Product Type:Wire
-
Number of Strands:19
-
Cable Insulation Thickness:.15 mm
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 120 °C
-
Wire Diameter:.051 in, 1.3 mm
-
Conductor Diameter:.039 in, .99 mm
-
Overall Outside Diameter:.055 in, 1.4 mm
-
Wire Size:20 AWG, .52 mm²
-
Product Classification:Cable - Spec 99 & 100
-
Voltage Rating:600 V
-
Cable Type:Spec 99M
-
Conductor Material:Tin-Plated Copper
-
Wire Color (Base):BROWN
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyester
Product Guides
+
Frequently Asked Questions
Is 1230193001 RoHS compliant?
Yes, 1230193001 is RoHS compliant.
What is the lead time for 1230193001?
The standard lead time for 1230193001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1641
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,641
$1.785
3,281
$0.945
4,922
$0.665
6,562 +
$0.652
Click for Quote
Log in
to unlock special pricing