- Home ›
- All Products›
- 122653-000
122653-000
TE Connectivity / Raychem Brand
D-436-0146
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-436-0146
Search Keywords: 122653000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:122653-000
-
Alias/AKA:D-436-0146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Serrations:4
-
Packaging Method:Bag/Box
-
Sealable:Yes
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:12 – 10 AWG, 5874 – 13100 CMA, 2.62 – 6.64 mm²
-
Barrel Inside Diameter:.22 in, 5.59 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Length:1.35 in, 34.93 mm
-
Splice Features:Serrated
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$9.28
500
$4.91
750
$3.46
1,000 +
$3.39
Click for Quote
Log in
to unlock special pricing