- Home ›
- All Products›
- 122175-000
122175-000
TE Connectivity / Raychem Brand
202W232-100/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202W232-100/180-0
Search Keywords: 122175000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:122175-000
-
Alias/AKA:202W232-100/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Low Fire Hazard Material
-
Material Code:100
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape:Straight
-
Government Qualified:No
-
Molded Part Shape Code:202
-
Flammability:Low Fire Hazard
-
Lipped:Yes
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire/Cable Outside Diameter:.2 in , .236 in , .276 in , .3 in , .31 in , 5 mm , 6 mm , 7 mm , 8 mm
-
Approved Standards:BR1326 listed Class G , BS-G-198-5-DF , DEF Std 59-97 Issue 3 Type DF , IEC 62329-3-101
-
Cable Diameter Range:4.3 – 16 in, 4.3 – 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
44
$29.76
88
$18.31
132
$14.50
175 +
$14.21
Click for Quote
Log in
to unlock special pricing