- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 122028-000
122028-000
TE Connectivity / Raychem Brand
STD03W-G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD03W-G
Search Keywords: 122028000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:122028-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
600
$0.0458
5,100
$0.0361
10,200
$0.0360
25,200
$0.0291
50,100
$0.0262
100,200
$0.0232
150,000
$0.0222
250,200 +
$0.0222
Click for Quote
Log in
to unlock special pricing