- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1219034002
TE Connectivity / Raychem Brand
1219034002
MT2000-10.0-0-SP
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:1219034002
-
Alias/AKA:MT2000-10.0-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:39.36 KV/mm
-
Color:Black
-
Operating Temperature:-40 to 105 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:10 mm