- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 121717-000
121717-000
TE Connectivity / Raychem Brand
222K152-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
222K152-100-0
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15
Search Keywords: 121717000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:121717-000
-
Alias/AKA:222K152-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
32
$28.17
63
$26.72
94
$26.11
125 +
$24.71
Click for Quote
Log in
to unlock special pricing