- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 121444-000
121444-000
TE Connectivity / Raychem Brand
TTMS-25.4-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TTMS-25.4-4
Search Keywords: 121444000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:121444-000
-
Alias/AKA:TTMS-25.4-4
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100 Meters
Ships today, if you order in
MOQ for In Stock Qty:
50 Meters
MOQ for out of Stock Qty:
50 Meters
Order Increment:
50 Meters
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$20.10
75
$15.91
100 +
$15.59
Click for Quote
Log in
to unlock special pricing