- Home ›
- All Products›
- 121397P068
121397P068
TE Connectivity / Raychem Brand
ES2000-NO.3-B8-0-108MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.3-B8-0-108MM
Search Keywords: 121397P068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:121397P068
-
Alias/AKA:ES2000-NO.3-B8-0-108MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Recovery Temperature:135 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 130 °C
-
Applicable Region:Global
-
Product Source:US
-
Packaging Method:Piece
-
Shrink Ratio:4:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Expanded Inside Diameter (Min):.427 in, 10.85 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:4.252 in, 108 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,250
$1.138
2,500
$0.700
3,750
$0.554
5,000 +
$0.543
Click for Quote
Log in
to unlock special pricing