- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 121397P024
121397P024
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 10.85 mm - Black - 1.2 m.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 10.85 mm - Black - 1.2 m.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = ES2000
- Product Source = U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 121397P024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:121397P024
-
Alias/AKA:ES2000-NO.3-B8-0-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
379
Ships today, if you order in
On Order:
2,000
can ship 8/26/26
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.19
50
$5.38
100
$5.02
300
$4.87
500
$4.81
1,000
$4.80
2,500 +
$4.79
Click for Quote
Log in
to unlock special pricing