Image is representational - see mfr. specs

ES2000-NO.3-B8-0-75MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ES2000-NO.3-B8-0-75MM
Search Keywords: 121397P015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    121397P015
  • Alias/AKA:
    ES2000-NO.3-B8-0-75MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Fluid Type:
    Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
  • Shrink Temperature (Min):
    110 °C
  • Material:
    Irradiated Modified Polyolefin
  • Product Family:
    ES2000
  • Flexibility:
    Semi-Rigid
  • Shrink Ratio:
    4:1
  • Recovered Wall Thickness (Nominal):
    .075 in, 1.91 mm
  • Expanded Inside Diameter (Min):
    .427 in, 10.85 mm
  • Recovered Wall Thickness (Tolerance):
    .075 in, 1.91 mm
  • Color:
    Black
  • Wall Type:
    Dual
  • Recovered Inside Diameter (Max):
    .095 in, 2.41 mm
  • Resistant To:
    Abrasion , Fluids , Mechanical Damage , Strain
  • Fluid Resistance:
    Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
  • Cut Length:
    2.953 in, 75 mm
  • Applicable Region:
    Global
  • Recovery Temperature:
    135 °C
  • Voltage (Max):
    .6 kV
  • Low Outgassing:
    No
  • Packaging Method:
    Piece
  • Product Source:
    China
  • Flammability:
    Flame-Retardant
  • Operating Temperature Range:
    -40 – 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
625
$0.6192
1,250
$0.4644
1,875
$0.4334
2,500 +
$0.4247
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!